The K22XHT-E9P-HR15 is a D-Subminiature PIN connector with 9 positions and a 1.38mm pitch. It features a right-angle body orientation and is designed for through-hole mounting. The connector operates over a temperature range of -55°C to 105°C and has a maximum current rating of 2A.
Kycon K22XHT-E9P-HR15 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kycon K22XHT-E9P-HR15 to view detailed technical specifications.
No datasheet is available for this part.