
The K31-E15S-NJ connector features a steel shell with gold contact plating and a current rating of 7.6A. It has 15 female positions and is terminated through a hole. The connector is part of the K31X series and has a tin plating.
Sign in to ask questions about the Kycon K31-E15S-NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon K31-E15S-NJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 15 |
| Package Quantity | 15 |
| Plating | Tin |
| Series | K31X |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K31-E15S-NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.