D-Sub Standard Connectors 2.2mm 15P RECPT R/A BRD LOCK J/S 30u GLD
Kycon K31-E15S-NJ30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 15 |
| Package Quantity | 15 |
| Plating | Tin |
| Series | K31X |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.