D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
Kycon K31X-E15S-NJ technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1.52mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K31X |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.