
The K42-A15P/P-AJ30 connector features 7.6A current rating, bronze contacts with gold plating, and a steel shell with tin plating. It is available in quantities of 21 and has a through hole termination. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male to Male |
| Package Quantity | 21 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |