
This connector features a female to male configuration with a current rating of 7.6A. The contact material is bronze with a gold plating, and the shell is made of steel. The connector is available in a package quantity of 21 and is terminated through a hole. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female to Male |
| Package Quantity | 21 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |