The K42-B25P/E9P-AJ30 connector features a bronze contact material with gold plating and a steel shell with tin plating. It has a current rating of 7.6A and is available in a package quantity of 15. The connector is designed for through-hole termination.
Kycon K42-B25P/E9P-AJ30 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male to Male |
| Package Quantity | 15 |
| Plating | Tin |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K42-B25P/E9P-AJ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.