The K42 Series connector features a bronze contact material with gold plating and a current rating of 7.6A. It has a male to female gender and is available in a package quantity of 15. The connector is through-hole terminated and has a steel shell material with tin plating. It is not RoHS compliant.
Kycon K42-B25P/S-A4N15 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male to Female |
| Package Quantity | 15 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.