
The K42-B25S/E9P-AJ30 connector features female to male gender configuration with a current rating of 7.6A. The contacts are made of bronze and plated with gold, while the shell is constructed from steel with a tin plating. This connector is designed for through-hole termination and is available in a package quantity of 15.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female to Male |
| Package Quantity | 15 |
| Plating | Tin |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |