The K42-B25S/S-AJ30 connector features a bronze contact material with gold plating and a current rating of 7.6A. It is available in a package quantity of 15 and has a steel shell with tin plating. This connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female to Female |
| Package Quantity | 15 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |