This connector features a bronze contact material with a gold plating and a tin plating on the shell, which is made of steel. It has a current rating of 7.6A and is available in a package quantity of 12. The termination type is through hole.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female to Female |
| Package Quantity | 12 |
| Plating | Tin |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |