The K42-E9S/S-AJ30 connector is a female to female connector with a current rating of 7.6A. It features a steel shell and bronze contacts with gold plating. The connector is available in a package quantity of 27. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female to Female |
| Package Quantity | 27 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |