
This D-Subminiature connector features a female to female configuration with two ports, a current rating of 5A, and a voltage rating of 30V. It is designed for through hole mounting and operates over a temperature range of -55°C to 105°C. The connector's contacts are made of bronze with a gold plating and are insulated with PBT material. The shell is made of steel with a tin plating and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female to Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K42X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |