
D-Sub Standard Connectors .590 15P PLUG R/A BRD LOCK 15u GOLD
Checking distributor stock and pricing after the page loads.
Kycon K44-A15P-PT15 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |