
The K44-A15P-R15 connector features a bronze contact material with gold plating and a steel shell with tin plating. It has a current rating of 7.6A and supports 15 positions. The connector is designed for through hole termination and is not RoHS compliant. It is suitable for operation between -55°C and 125°C.
Kycon K44-A15P-R15 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Package Quantity | 35 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K44-A15P-R15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.