The K44-A15S-PT15 is a 15-position female connector with a current rating of 7.6A. It features a bronze contact material with gold plating and a steel shell with tin plating. The connector is not RoHS compliant and is suitable for operating temperatures between -55°C and 125°C. It is designed for through-hole termination.
Checking distributor stock and pricing after the page loads.
Kycon K44-A15S-PT15 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |