The K44-C37P-PT15 is a 37-position male header from Kycon with a current rating of 7.6A and gold plating. It features a steel shell with a C size and through hole termination. The header is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kycon K44-C37P-PT15 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K44 |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Through Hole |
| RoHS | Not Compliant |