This 37-position male connector features a current rating of 7.6A and is terminated through a hole. The shell is made of steel and is plated with tin. The contact plating is gold. This connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kycon K44-C37P-QT30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 37 |
| Package Quantity | 20 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.