
This D-Subminiature connector features a steel shell and gold contact plating, with a current rating of 7.6A. It has 9 positions and is available in a package quantity of 45. The connector is not RoHS compliant and has a termination type of through hole.
Kycon K44-E9P-L technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 9 |
| Package Quantity | 45 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.
