
This 9-position male D-subminiature connector features a current rating of 7.6A and is plated with gold. The connector is made of steel and has a tin plating. It is available in a package quantity of 45 and is not RoHS compliant.
Sign in to ask questions about the Kycon K44-E9P-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon K44-E9P-P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 9 |
| Package Quantity | 45 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K44-E9P-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.