This D-Subminiature connector features 25 PIN contacts, a right angle body orientation, and a through hole mounting method. The terminal pitch is 1.38mm and the termination method is solder. It has 2 rows of contacts and is designed for use with a single port.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |