This D-Subminiature connector features 9 PIN contacts in a 2-row configuration. It has a terminal pitch of 1.38mm and is designed for through-hole mounting. The connector is suitable for applications requiring a right-angle body orientation and solder termination method.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |