Kycon K66-A26P-HJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K66-A26P-HJ to view detailed technical specifications.
No datasheet is available for this part.
