The K66-A26P-HR connector features a 26-position male configuration with a current rating of 7.6A. It has a gold and tin plating for corrosion resistance. The connector is designed for through hole termination. The K66 series is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kycon K66-A26P-HR technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
