This D-Subminiature connector features a steel shell and gold contact plating. It has a current rating of 7.6A and is available in a package quantity of 35. The connector is not RoHS compliant. It is designed for through hole termination and has 26 positions.
Checking distributor stock and pricing after the page loads.
Kycon K66-A26P-N30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.