This 26-position male D-Subminiature connector features a current rating of 7.6A and a termination type of through hole. The connector is made of steel and has a gold contact plating. It is not RoHS compliant and is part of the K66 series.
Checking distributor stock and pricing after the page loads.
Kycon K66-A26P-NJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |