The K66-A26P-NJ30 is a high-density D-Sub connector with 26 PIN contacts, a terminal pitch of 1.14mm, and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 7.6A and is suitable for applications requiring high-density I/O connections.
Checking distributor stock and pricing after the page loads.
Kycon K66-A26P-NJ30 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 7.6A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |