This D-Subminiature connector features a steel shell and gold contact plating, with a current rating of 7.6A. It has 26 positions and is available in a package quantity of 35. The connector is designed for through hole termination.
Checking distributor stock and pricing after the page loads.
Kycon K66-A26P-NV30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| Series | K66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |