The K66-A26P-NVT is a 26-position male connector with a current rating of 7.6A. It features gold contact plating and a steel shell material. The connector is designed for through-hole termination. It is manufactured by Kycon.
Checking distributor stock and pricing after the page loads.
Kycon K66-A26P-NVT technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| Series | K66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
