This 26-position female D-subminiature connector features a current rating of 7.6A and is designed for through-hole termination. The connector's shell is made of steel and features a gold contact plating. It is available in a package quantity of 35 units. The K66 series connector is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| Series | K66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |