This 26-position male connector features a current rating of 7.6A and is terminated through a hole. The shell is made of steel and features gold contact plating. The connector is available in a package quantity of 35.
Checking distributor stock and pricing after the page loads.
Kycon K66HT-A26P-N technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| Series | K66HT |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |