Checking distributor stock and pricing after the page loads.
Kycon K66X-A26P-H technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | K66X |
| RoHS | Compliant |