
High-density D-Subminiature connector, male, 26 positions/contacts, 3 rows, right-angle orientation with through-hole mounting. Features brass contacts with gold plating, tin shell plating, and a PBT dielectric and insulation material. Rated for 2A current and 30V voltage, with an operating temperature range of -55°C to 75°C. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kycon K66X-A26P-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon K66X-A26P-N technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K66X |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 29V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K66X-A26P-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
