
This 26-position D-subminiature connector features a right-angle orientation and is designed for through-hole mounting. It is available in a tray packaging with 35 pieces per package. The connector has a pitch of 2.29mm and is not radiation hardened. It is compliant with RoHS regulations and is part of the K66X series from Kycon.
Checking distributor stock and pricing after the page loads.
Kycon K66X-A26P-NJ technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K66X |
| Termination | Through Hole |
| RoHS | Compliant |