D-Sub High Density Connectors HD26 M-GR BRKT RIV J/S
Checking distributor stock and pricing after the page loads.
Kycon K66X-A26P-NR technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K66X |
| Termination | Solder |
| RoHS | Compliant |