Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kycon K66X-E15P-N30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | K66X |
| Termination | Solder |
| Voltage Rating (AC) | 29V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K66X-E15P-N30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
