
This 15-pin D-subminiature connector features a male contact with a gold plating and a steel shell. It has a current rating of 7.6A and is designed for through-hole termination. The connector is part of the K85 series from Kycon.
Checking distributor stock and pricing after the page loads.
| Package/Case | 197 |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 15 |
| Plating | Tin |
| Series | K85 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
