Conn D-Subminiature SKT 25 POS 2.77mm Solder Cup ST Cable Mount 25 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Kycon K85-BA-25S-R30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 25 |
| Plating | Tin |
| Series | K85 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |