
This 25-position D-subminiature connector features a male contact with a gold plating and a current rating of 7.6A. The connector is designed for through-hole mounting and has a steel shell with a B size. It is part of the K85 series and has a tin plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | 197 |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Plating | Tin |
| Series | K85 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Through Hole |
| RoHS | Not Compliant |