This D-Subminiature connector features a 25-position, 2-row configuration with a current rating of 7.6A. It has a female contact gender and gold plating. The connector is made of steel with a shell size of B and is terminated through a hole. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 197 |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K85 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Through Hole |
| RoHS | Not Compliant |