
The K85-BD-25S-BRJ30 is a D-Subminiature connector with a female contact gender and gold plating. It has a current rating of 7.6A and is available in a 25-position configuration. The connector features a steel shell with a B size and a through hole termination. It is manufactured by Kycon and is part of the K85 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | 197 |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Plating | Tin |
| Series | K85 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Through Hole |
| RoHS | Not Compliant |