This D-Subminiature connector features 9 positions and 2 rows, with a current rating of 7.6A and gold contact plating. It has a steel shell with a size of E and a termination type of through hole. The connector is designed for use in applications where high current and reliable connections are required.
Checking distributor stock and pricing after the page loads.
| Package/Case | 197 |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Plating | Tin |
| Series | K85 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Through Hole |
| RoHS | Not Compliant |