
D-Sub Standard Connectors .197" 9P RECP V PCB BOARD LOCKS J/S 30u
Checking distributor stock and pricing after the page loads.
| Package/Case | 197 |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 9 |
| Plating | Tin |
| Series | K85 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |