D-Sub Standard Connectors .283" 15P PLUG R/A BRD LOCK 4-40 J/S
Kycon K85R1-AD-15P-OR technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 15 |
| Plating | Tin |
| Series | K85R1 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K85R1-AD-15P-OR to view detailed technical specifications.
No datasheet is available for this part.