Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kycon K85R1-BD-25S-NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 25 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K85R1 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K85R1-BD-25S-NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.