D-Sub Standard Connectors .370" 25P PLUG R/A RIV INSRT J/S
Kycon K85R2-BD-25P-OJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 25 |
| Plating | Tin |
| Series | K85R2 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K85R2-BD-25P-OJ to view detailed technical specifications.
No datasheet is available for this part.