
D-Sub Standard Connectors D15 M VERT FRMD B/L 30U M
Kycon K85X-AD-15P-BR30 technical specifications.
| Gender | Male |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K85X-AD-15P-BR30 to view detailed technical specifications.
No datasheet is available for this part.
