
9-position, 2-row D-Subminiature connector with straight, through-hole mounting. Features brass and bronze signal contacts with gold plating, a 2A current rating, and 30V voltage rating. Dielectric is PBT with UL94 V-0 flammability. Operating temperature range from -55°C to 105°C. Steel shell with tin plating.
Checking distributor stock and pricing after the page loads.
Kycon K85X-ED-9P-BRJ technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K85X |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
