
This 9-position female D-subminiature connector features a current rating of 5A and operates over a temperature range of -55°C to 125°C. The connector is designed for through-hole termination and is constructed with a bronze contact material and gold plating. The shell is made of steel and features a tin plating. This product is RoHS compliant and available in a tray packaging format with 56 connectors per package.
Kycon K85X-ED-9S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Package Quantity | 56 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | K85X |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K85X-ED-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
