
9-position, 2-row female D-Subminiature connector with straight, through-hole mounting. Features brass and bronze signal contacts with gold plating and a 2.77mm pitch. Rated for 5A current and 30V, with a maximum operating temperature of 105°C. Dielectric material is PBT, and the shell is steel. This RoHS compliant component has a UL94 V-0 flammability rating.
Kycon K85X-ED-9S-K technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K85X |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K85X-ED-9S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
